Part Details for AT90PWM81EP-16MN by Microchip Technology Inc
Overview of AT90PWM81EP-16MN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90PWM81EP-16MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6458
|
Newark | Qfn-Epe-Tray 32 Vqfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip AT90PWM81EP-16MN Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
AT90PWM81EP-16MN-ND
|
DigiKey | QFNEPETRAY Min Qty: 490 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
AT90PWM81EP-16MN
|
Avnet Americas | QFN-EPE-TRAY - Trays (Alt: AT90PWM81EP-16MN) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.2800 / $2.7300 | Buy Now |
DISTI #
556-AT90PWM81EP16MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU ASSP AVR QFNEPEtray RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
AT90PWM81EP-16MN
|
Microchip Technology Inc | QFN-EPE-tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2940 Alternates Available |
|
$1.9900 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | 2940 Factory Stock |
|
$2.4000 / $3.4900 | Buy Now | |
|
Bristol Electronics | 474 |
|
RFQ | ||
|
Quest Components | 379 |
|
$2.6268 / $4.7760 | Buy Now | |
DISTI #
AT90PWM81EP-16MN
|
Avnet Americas | QFN-EPE-TRAY - Trays (Alt: AT90PWM81EP-16MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.2800 / $2.7300 | Buy Now |
Part Details for AT90PWM81EP-16MN
AT90PWM81EP-16MN CAD Models
AT90PWM81EP-16MN Part Data Attributes
|
AT90PWM81EP-16MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM81EP-16MN
Microchip Technology Inc
QFN-EPE-tray
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 20 | |
Number of Terminals | 32 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |