Part Details for AT91SAM7S256D-AU by Microchip Technology Inc
Overview of AT91SAM7S256D-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for AT91SAM7S256D-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9397
|
Newark | Mcu, 32Bit, Arm7, 55Mhz, Lqfp-64, Product Range:Sam32 Family At91Sam7S Series Microcontrollers, Architecture:Arm7Tdmi, No. Of Bits:32Bit, Cpu Speed:55Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Microchip AT91SAM7S256D-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.6300 / $11.7000 | Buy Now |
DISTI #
53W6629
|
Newark | Mcu, 32Bit, Arm7, 55Mhz, Lqfp-64, Product Range:Sam32 Family At91Sam7S Series Microcontrollers, Device Core:Arm7Tdmi, Data Bus Width:32 Bit, Operating Frequency Max:55Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip AT91SAM7S256D-AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4500 | Buy Now |
DISTI #
AT91SAM7S256D-AU-ND
|
DigiKey | IC MCU 16/32B 256KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2585 In Stock |
|
$9.2601 / $11.2500 | Buy Now |
DISTI #
AT91SAM7S256D-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: AT91SAM7S256D-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3737 |
|
$9.2600 / $11.2500 | Buy Now |
DISTI #
556-AT91SAM7S256D-AU
|
Mouser Electronics | ARM Microcontrollers - MCU 256K Flash SRAM 64K ARM based MCU RoHS: Compliant | 2125 |
|
$9.2600 / $11.2500 | Buy Now |
DISTI #
AT91SAM7S256D-AU
|
Microchip Technology Inc | LQFP, GREEN, IND TEMP, MRLD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 56686 |
|
$8.1200 / $11.2500 | Buy Now |
|
Future Electronics | AT91 Series 256 kB Flash 64 kB SRAM 55 MHz 16/32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$9.8300 / $10.3200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit/32-bit ARM7TDMI RISC - 256 KB Flash - 1.8V/3.3V - 64-Pin LQFP - Tray |
3241 In Stock 113760 Factory Stock |
|
$8.9000 / $11.1900 | Buy Now |
DISTI #
AT91SAM7S256D-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: AT91SAM7S256D-AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3737 |
|
$9.2600 / $11.2500 | Buy Now |
DISTI #
AT91SAM7S256D-AU
|
TME | IC: ARM7TDMI microcontroller, LQFP64, 3÷3.6VDC, AT91 Min Qty: 1 | 286 |
|
$9.2800 / $11.6900 | Buy Now |
Part Details for AT91SAM7S256D-AU
AT91SAM7S256D-AU CAD Models
AT91SAM7S256D-AU Part Data Attributes
|
AT91SAM7S256D-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM7S256D-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 11 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 55 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |