Part Details for AT91SAM7S32-AU-001 by Microchip Technology Inc
Overview of AT91SAM7S32-AU-001 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AT91SAM7S32-AU-001
AT91SAM7S32-AU-001 CAD Models
AT91SAM7S32-AU-001 Part Data Attributes:
Alternate Parts for AT91SAM7S32-AU-001
This table gives cross-reference parts and alternative options found for AT91SAM7S32-AU-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM7S32-AU-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91SAM7S16-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS | Microchip Technology Inc | AT91SAM7S32-AU-001 vs AT91SAM7S16-MU |
ATSAM3S1AA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | AT91SAM7S32-AU-001 vs ATSAM3S1AA-AU |
AT91SAM7S32-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC48, GREEN, MO-220, QFN-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs AT91SAM7S32-MU |
AT91SAM7S16-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48 | Microchip Technology Inc | AT91SAM7S32-AU-001 vs AT91SAM7S16-AU |
AT91SAM7S32B-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC48, GREEN, MO-220, QFN-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs AT91SAM7S32B-MU |
ATSAM3S2AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs ATSAM3S2AA-MU |
AT91SAM7S32-AJ | RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP48, LQFP-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs AT91SAM7S32-AJ |
AT91SAM7S32-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs AT91SAM7S32-AU-001 |
ATSAM3S2AA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs ATSAM3S2AA-AU |
ATSAM3S4AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | AT91SAM7S32-AU-001 vs ATSAM3S4AA-MU |