There are no models available for this part yet.
Overview of AT91SAM9261S-CU by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AT91SAM9261S-CU by Atmel Corporation
Part Data Attributes for AT91SAM9261S-CU by Atmel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
217
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
26
|
Bit Size
|
32
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PBGA-B217
|
Length
|
15 mm
|
Number of I/O Lines
|
96
|
Number of Terminals
|
217
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
1.4 mm
|
Speed
|
240 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
15 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for AT91SAM9261S-CU
This table gives cross-reference parts and alternative options found for AT91SAM9261S-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9261S-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB8031A-16-N | Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | AT91SAM9261S-CU vs SAB8031A-16-N |
SC87C51CGA44-T | IC 8-BIT, OTPROM, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | AT91SAM9261S-CU vs SC87C51CGA44-T |
AT89C51-24PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AT91SAM9261S-CU vs AT89C51-24PC |
SAB80C515-M-T40 | Microcontroller, 8-Bit, MROM, 16MHz, CMOS, PQFP80, PLASTIC, MQFP-80 | Siemens | AT91SAM9261S-CU vs SAB80C515-M-T40 |
SAB80513-P-T40/85 | Microcontroller, 8-Bit, MROM, 12MHz, NMOS, PDIP40 | Siemens | AT91SAM9261S-CU vs SAB80513-P-T40/85 |
P80C52UFPN | 8-BIT, MROM, 33MHz, MICROCONTROLLER, PDIP40 | NXP Semiconductors | AT91SAM9261S-CU vs P80C52UFPN |
P80C31SBPN,112 | 80C31/80C32 - 80C51 8-bit microcontroller family 128/256 byte RAM ROMless low voltage (2.7 V-5.5 V), low power, high speed (33 MHz) DIP 40-Pin | NXP Semiconductors | AT91SAM9261S-CU vs P80C31SBPN,112 |
SC87C51AGF40 | IC 8-BIT, UVPROM, 16 MHz, MICROCONTROLLER, CDIP40, Microcontroller | NXP Semiconductors | AT91SAM9261S-CU vs SC87C51AGF40 |
SC87C51CGF40 | Microcontroller, 8-Bit, UVPROM, 16MHz, CMOS, CDIP40 | YAGEO Corporation | AT91SAM9261S-CU vs SC87C51CGF40 |
SAB8031A-16-P | Microcontroller, 8-Bit, 8051 CPU, 16MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | AT91SAM9261S-CU vs SAB8031A-16-P |