Microcontrollers and Processors
AT91SAM9263-CU
Atmel Corporation
Description: RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324

Overview of AT91SAM9263-CU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for AT91SAM9263-CU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT91SAM9263-CU by Atmel Corporation

AT91SAM9263-CU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
TFBGA, BGA324,18X18,32
Pin Count
324
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
NO
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
26
Bit Size
32
Boundary Scan
NO
CPU Family
ARM9
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B324
Length
15 mm
Number of I/O Lines
160
Number of Terminals
324
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA324,18X18,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
240 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT91SAM9263-CU
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324
    VS

Alternate Parts for AT91SAM9263-CU

This table gives cross-reference parts and alternative options found for AT91SAM9263-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9263-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT91SAM9263B-CU-100 IC MCU 32BIT 128KB ROM 324TFBGA Microchip Technology Inc AT91SAM9263-CU vs AT91SAM9263B-CU-100
AT91SAM9263-CJ RISC Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, GREEN, BGA-324 Atmel Corporation AT91SAM9263-CU vs AT91SAM9263-CJ
AT91SAM9263-CJ RISC Microcontroller, 32-Bit, FLASH, 200MHz, PBGA324 Microchip Technology Inc AT91SAM9263-CU vs AT91SAM9263-CJ
AT91SAM9263B-CU-999 IC MCU 32BIT 128KB ROM 324TFBGA Microchip Technology Inc AT91SAM9263-CU vs AT91SAM9263B-CU-999
Part Number Description Manufacturer Compare
AT91SAM9263B-CU RISC Microcontroller, 32-Bit, FLASH, ARM9 CPU, 240MHz, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, GREEN, MO-210, TFBGA-324 Atmel Corporation AT91SAM9263-CU vs AT91SAM9263B-CU

Related Parts for AT91SAM9263-CU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT91SAM9263-CU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT91SAM9263-CU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT91SAM9263-CU would you like to use for your alert(s)?
  • Please alert me when AT91SAM9263-CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT91SAM9263-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT91SAM9263-CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT91SAM9263-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT91SAM9263-CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT91SAM9263-CU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: