Part Details for AT91SAM9G25-BFU-999 by Microchip Technology Inc
Overview of AT91SAM9G25-BFU-999 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT91SAM9G25-BFU-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT91SAM9G25-BFU-999CT-ND
|
DigiKey | IC MPU SAM9G 400MHZ 247VFBGA Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
357 In Stock |
|
$3.1750 / $8.4700 | Buy Now |
DISTI #
AT91SAM9G25-BFU-99
|
Avnet Americas | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 247-Pin VFBGA T/R - Tape and Reel (Alt: AT91SAM9G25-BFU-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.4700 / $10.2900 | Buy Now |
DISTI #
556-T91SAM9G25BFU999
|
Mouser Electronics | Microprocessors - MPU VFBGAGREENIND TEMPMRLAT&R RoHS: Compliant | 0 |
|
$8.4700 | Order Now |
DISTI #
AT91SAM9G25-BFU-999
|
Microchip Technology Inc | VFBGA,GREEN,IND TEMP,MRLA,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4300 / $10.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/3.3V - 247-Pin VFBGA - Tape&Reel | 0 |
|
$8.3100 / $23.3600 | Buy Now |
DISTI #
AT91SAM9G25-BFU-99
|
Avnet Americas | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 247-Pin VFBGA T/R - Tape and Reel (Alt: AT91SAM9G25-BFU-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.4700 / $10.2900 | Buy Now |
DISTI #
AT91SAM9G25-BFU-99
|
Avnet Americas | MPU AT91SAM RISC 32-Bit 400MHz 1.8V/3.3V 247-Pin VFBGA T/R - Tape and Reel (Alt: AT91SAM9G25-BFU-99) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.4700 / $10.2900 | Buy Now |
|
NAC | VFBGA,GREEN,IND TEMP,MRLA,T&R - Package: 247 VFBGA 10x10x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.7800 / $10.5900 | Buy Now |
|
Master Electronics | MPU - 32-bit ARM926EJ-S RISC - 64KB ROM - 1.8V/3.3V - 247-Pin VFBGA - Tape&Reel | 0 |
|
$8.3100 / $23.3600 | Buy Now |
Part Details for AT91SAM9G25-BFU-999
AT91SAM9G25-BFU-999 CAD Models
AT91SAM9G25-BFU-999 Part Data Attributes
|
AT91SAM9G25-BFU-999
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT91SAM9G25-BFU-999
Microchip Technology Inc
IC MCU 32BIT 64KB ROM 247VFBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-247 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MMC(2), RS-485 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B247 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 2 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 247 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA247,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |