Microcontrollers and Processors
AT91SAM9X35-CU
Description: RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, BGA-217

Overview of AT91SAM9X35-CU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

CAD Models for AT91SAM9X35-CU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT91SAM9X35-CU by Atmel Corporation

AT91SAM9X35-CU
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
BGA
Package Description
0.80 MM PITCH, GREEN, BGA-217
Pin Count
217
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B217
Length
15 mm
Low Power Mode
YES
Number of Terminals
217
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA217,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Speed
400 MHz
Supply Voltage-Max
1.1 V
Supply Voltage-Min
0.9 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AT91SAM9X35-CU
    Atmel Corporation
    RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, BGA-217
    VS

Alternate Parts for AT91SAM9X35-CU

This table gives cross-reference parts and alternative options found for AT91SAM9X35-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91SAM9X35-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT91SAM9G35-CU RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, BGA-217 Atmel Corporation AT91SAM9X35-CU vs AT91SAM9G35-CU
AT91SAM9G35-CU IC MCU 32BIT 64KB ROM 217BGA Microchip Technology Inc AT91SAM9X35-CU vs AT91SAM9G35-CU
AT91SAM9X35-CU-999 IC MCU 32BIT 64KB ROM 217BGA Microchip Technology Inc AT91SAM9X35-CU vs AT91SAM9X35-CU-999
Part Number Description Manufacturer Compare
TMPR4956CXBG-400 IC 64-BIT, 400 MHz, RISC PROCESSOR, PBGA217, 13 X 13 MM, 0.80 MM PITCH, PLASTIC, FBGA-217, Microprocessor Toshiba America Electronic Components AT91SAM9X35-CU vs TMPR4956CXBG-400
TMPR3912XB-92 IC 32-BIT, 92.16 MHz, RISC PROCESSOR, PBGA217, 13 X 13 MM, 0.80 MM PITCH, PLASTIC, FBGA-217, Microprocessor Toshiba America Electronic Components AT91SAM9X35-CU vs TMPR3912XB-92
AT91SAM9G35-CU RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217, 0.80 MM PITCH, GREEN, BGA-217 Atmel Corporation AT91SAM9X35-CU vs AT91SAM9G35-CU

Related Parts for AT91SAM9X35-CU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT91SAM9X35-CU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT91SAM9X35-CU by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT91SAM9X35-CU would you like to use for your alert(s)?
  • Please alert me when AT91SAM9X35-CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT91SAM9X35-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT91SAM9X35-CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT91SAM9X35-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT91SAM9X35-CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT91SAM9X35-CU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: