Part Details for AT9435-055N by NKK Switches
Overview of AT9435-055N by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT9435-055N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5790
|
Newark | Film Inserts, Individual, For 15Mm Kp Caps |Nkk Switches AT9435-055N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
AT9435-055N-ND
|
DigiKey | FILM INSERTS, INDIVIDUAL, FOR 15 Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3232 | Buy Now |
DISTI #
633-AT9435-055N
|
Mouser Electronics | Switch Cases / Switch Covers FILM INSERTS, INDIVIDUAL, FOR 15MM KP CAPS | 0 |
|
$0.3130 / $0.3600 | Order Now |
DISTI #
71935271
|
RS | Accessory, Film Insert, Individual, For 15mm KP Caps | NKK Switches AT9435-055N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2810 | Buy Now |