Part Details for AT97SC3204-U2MA-10 by Microchip Technology Inc
Overview of AT97SC3204-U2MA-10 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT97SC3204-U2MA-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AT97SC3204-U2MA-10CT-ND
|
DigiKey | IC CRYPTO TPM LPC 40QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
930 In Stock |
|
$3.7853 | Buy Now |
DISTI #
AT97SC3204-U2MA-10
|
Avnet Americas | Trusted Platform Module LPC Interface 40-Pin VQFN Tray - Tape and Reel (Alt: AT97SC3204-U2MA-10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.1600 | Buy Now |
DISTI #
AT97SC3204-U2MA-10
|
Avnet Americas | Trusted Platform Module LPC Interface 40-Pin VQFN Tray - Tape and Reel (Alt: AT97SC3204-U2MA-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.1600 | Buy Now |
DISTI #
556-AT97SC3204U2MA10
|
Mouser Electronics | Security ICs / Authentication ICs TPM LPC, IND 40-MLF, SIGNED EK RoHS: Compliant | 970 |
|
$3.6700 / $4.1600 | Buy Now |
DISTI #
AT97SC3204-U2MA-10
|
Microchip Technology Inc | TPM LPC, IND, 40-MLF, UNSIGNED EK, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0300 / $4.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.6500 / $10.0000 | Buy Now | |
DISTI #
AT97SC3204-U2MA-10
|
Avnet Americas | Trusted Platform Module LPC Interface 40-Pin VQFN Tray - Tape and Reel (Alt: AT97SC3204-U2MA-10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.1600 | Buy Now |
DISTI #
AT97SC3204-U2MA-10
|
Avnet Americas | Trusted Platform Module LPC Interface 40-Pin VQFN Tray - Tape and Reel (Alt: AT97SC3204-U2MA-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.1600 | Buy Now |
|
Ameya Holding Limited | IC CRYPTO TPM LPC 40QFN | 5000 |
|
RFQ | |
DISTI #
AT97SC3204-U2MA-10
|
Avnet Americas | Trusted Platform Module LPC Interface 40-Pin VQFN Tray - Tape and Reel (Alt: AT97SC3204-U2MA-10) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.4700 / $4.1600 | Buy Now |
Part Details for AT97SC3204-U2MA-10
AT97SC3204-U2MA-10 CAD Models
AT97SC3204-U2MA-10 Part Data Attributes
|
AT97SC3204-U2MA-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-U2MA-10
Microchip Technology Inc
IC CRYPTO TPM LPC 40QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220WJJD-2, VQFN-40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of I/O Lines | ||
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | EEPROM | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204-U2MA-10
This table gives cross-reference parts and alternative options found for AT97SC3204-U2MA-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-U2MA-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3204-U1A90 | Micro Peripheral IC | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-U1A90 |
AT97SC3204-X2A14-AB | CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-X2A14-AB |
AT97SC3204-X2A1A20B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-X2A1A20B |
AT97SC3204T-X2A1700B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204T-X2A1700B |
AT97SC3204-X2A1D-AB | Microprocessor Circuit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-X2A1D-AB |
AT97SC3204-X1A90-1 | Micro Peripheral IC | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-X1A90-1 |
AT97SC3204-X1A90 | Micro Peripheral IC | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-X1A90 |
AT97SC3204T-U2A1700B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204T-U2A1700B |
AT97SC3204-U4A1320B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-U4A1320B |
AT97SC3204-X4A1320B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-U2MA-10 vs AT97SC3204-X4A1320B |