Part Details for AT97SC3204-X2A1A-10 by Microchip Technology Inc
Overview of AT97SC3204-X2A1A-10 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for AT97SC3204-X2A1A-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2198
|
Newark | Tpm Lpc, comm,4.4Mm 28Tssop, Unsigned Ek 28 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip AT97SC3204-X2A1A-10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3600 | Buy Now |
DISTI #
AT97SC3204-X2A1A-10CT-ND
|
DigiKey | IC CRYPTO TPM LPC 28TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5664 / $3.9100 | Buy Now |
DISTI #
AT97SC3204-X2A1A-1
|
Avnet Americas | Trusted Platform Module LPC Interface 28-Pin TSSOP - Tape and Reel (Alt: AT97SC3204-X2A1A-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.2600 / $3.9100 | Buy Now |
DISTI #
556-A97SC3204X2A1A10
|
Mouser Electronics | Security ICs / Authentication ICs TPM LPC, IND, 4.4MM 28TSSOP, SIGNED EK RoHS: Compliant | 1000 |
|
$3.4600 / $3.5900 | Buy Now |
DISTI #
AT97SC3204-X2A1A-10
|
Microchip Technology Inc | TPM LPC,COMM,4.4MM 28TSSOP, UNSIGNED EK, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$2.8500 / $3.9100 | Buy Now |
|
Future Electronics | TPM LPC,COMM,4.4MM 28TSSOP, UNSIGNED EK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Container: Reel | 0Reel |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant | 5000 Factory Stock |
|
$3.4400 / $9.4200 | Buy Now |
|
NAC | TPM LPC,COMM,4.4MM 28TSSOP, UNSIGNED EK - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$3.3800 / $4.0700 | Buy Now |
|
Master Electronics | Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R RoHS: Compliant | 5000 Factory Stock |
|
$3.4400 / $9.4200 | Buy Now |
Part Details for AT97SC3204-X2A1A-10
AT97SC3204-X2A1A-10 CAD Models
AT97SC3204-X2A1A-10 Part Data Attributes
|
AT97SC3204-X2A1A-10
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3204-X2A1A-10
Microchip Technology Inc
IC CRYPTO TPM LPC 28TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Number of I/O Lines | ||
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
ROM Programmability | EEPROM | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
Alternate Parts for AT97SC3204-X2A1A-10
This table gives cross-reference parts and alternative options found for AT97SC3204-X2A1A-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3204-X2A1A-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3204-X2A18-AB | CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-X2A18-AB |
AT97SC3204-X1A90 | Micro Peripheral IC | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-X1A90 |
AT97SC3204T-X2A1B10B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204T-X2A1B10B |
AT97SC3204T-U2A1700B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204T-U2A1700B |
AT97SC3204-X2A1600B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-X2A1600B |
AT97SC3204-U4A1420B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-U4A1420B |
AT97SC3204-U2A1A10B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-U2A1A10B |
AT97SC3204T-U2A1B10B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204T-U2A1B10B |
AT97SC3204-X2A1A10B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-X2A1A10B |
AT97SC3204-U4A1320B | RISC Microprocessor, 8-Bit, CMOS, PDSO28 | Microchip Technology Inc | AT97SC3204-X2A1A-10 vs AT97SC3204-U4A1320B |