Part Details for AT97SC3205-H3M4510B by Microchip Technology Inc
Overview of AT97SC3205-H3M4510B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT97SC3205-H3M4510B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6474
|
Newark | Prod Ff Ind Spi Tpm 4X4 32Vqfn Uek Bulk 32 Vqfn 4X4X0.9Mm Tray Rohs Compliant: Yes |Microchip AT97SC3205-H3M4510B Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 | Buy Now |
DISTI #
AT97SC3205-H3M4510B-ND
|
DigiKey | PROD FF IND SPI TPM 4X4 32VQFN S Min Qty: 490 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4161 | Buy Now |
DISTI #
AT97SC3205-H3M4510
|
Avnet Americas | Trusted Platform Module SPI Interface 32-Pin VQFN Tray - Trays (Alt: AT97SC3205-H3M4510) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.0400 / $4.9100 | Buy Now |
DISTI #
556-AT97SC3205H3M451
|
Mouser Electronics | Security ICs / Authentication ICs Prod FF Ind SPI TPM 4x4 32VQFN UEK Bulk RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
AT97SC3205-H3M4510B
|
Microchip Technology Inc | Prod FF Ind SPI TPM 4x4 32VQFN UEK Bulk, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5300 / $4.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2500 / $8.8800 | Buy Now | |
DISTI #
AT97SC3205-H3M4510
|
Avnet Americas | Trusted Platform Module SPI Interface 32-Pin VQFN Tray - Trays (Alt: AT97SC3205-H3M4510) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.0400 / $4.9100 | Buy Now |
|
NAC | Prod FF Ind SPI TPM 4x4 32VQFN UEK Bulk - Package: 32 VQFN 4x4x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$4.1800 / $5.0400 | Buy Now |
|
Master Electronics | 0 |
|
$4.2500 / $8.8800 | Buy Now |
Part Details for AT97SC3205-H3M4510B
AT97SC3205-H3M4510B CAD Models
AT97SC3205-H3M4510B Part Data Attributes:
|
AT97SC3205-H3M4510B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205-H3M4510B
Microchip Technology Inc
PROD FF IND SPI TPM 4X4 32VQFN S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |