Part Details for AT97SC3205T-H3M4C-20 by Microchip Technology Inc
Overview of AT97SC3205T-H3M4C-20 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT97SC3205T-H3M4C-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2728
|
Newark | Ff Ind I2C Tpm 4X4 32Vqfn Sek 32 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip AT97SC3205T-H3M4C-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3700 | Buy Now |
DISTI #
AT97SC3205T-H3M4C-20CT-ND
|
DigiKey | FF IND I2C TPM 4X4 32VQFN SEK Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$4.2125 / $4.7900 | Buy Now |
DISTI #
556-97SC3205TH3M4C20
|
Mouser Electronics | Security ICs / Authentication ICs FF Ind I2C TPM 4x4 32VQFN SEK RoHS: Compliant | 0 |
|
$4.2100 | Order Now |
DISTI #
AT97SC3205T-H3M4C-20
|
Microchip Technology Inc | FF Ind I2C TPM 4x4 32VQFN SEK, Projected EOL: 2044-04-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4800 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1800 / $11.4600 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$4.1760 / $8.3520 | Buy Now | |
|
NAC | FF Ind I2C TPM 4x4 32VQFN SEK - Package: 32 VQFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.1100 / $4.9600 | Buy Now |
DISTI #
AT97SC3205T-H3M4C-20
|
EBV Elektronik | Trusted Platform Module SPI Interface 32-Pin VQFN T/R (Alt: AT97SC3205T-H3M4C-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT97SC3205T-H3M4C-20
AT97SC3205T-H3M4C-20 CAD Models
AT97SC3205T-H3M4C-20 Part Data Attributes
|
AT97SC3205T-H3M4C-20
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT97SC3205T-H3M4C-20
Microchip Technology Inc
FF IND I2C TPM 4X4 32VQFN SEK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AT97SC3205T-H3M4C-20
This table gives cross-reference parts and alternative options found for AT97SC3205T-H3M4C-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT97SC3205T-H3M4C-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT97SC3205T-H3M4C20B | PROD FF IND I2C TPM 4X4 32VQFN S | Microchip Technology Inc | AT97SC3205T-H3M4C-20 vs AT97SC3205T-H3M4C20B |
AT97SC3205T-G3M4C-20 | FF COM I2C TPM 4X4 32VQFN SEK | Microchip Technology Inc | AT97SC3205T-H3M4C-20 vs AT97SC3205T-G3M4C-20 |
AT97SC3205T-G3M4C20B | PROD FF COM I2C TPM 4X4 32VQFN S | Microchip Technology Inc | AT97SC3205T-H3M4C-20 vs AT97SC3205T-G3M4C20B |