Microcontrollers and Processors
AT97SC3205T-U3A16-20
Microchip Technology Inc
Description: IC CRYPTO TPM TSSOP

Overview of AT97SC3205T-U3A16-20 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AT97SC3205T-U3A16-20 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for AT97SC3205T-U3A16-20 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT97SC3205T-U3A16-20 by Microchip Technology Inc

AT97SC3205T-U3A16-20
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-28
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Address Bus Width
Bit Size
8
Boundary Scan
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
R-PDSO-G28
Length
9.7 mm
Low Power Mode
YES
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Speed
0.4 MHz
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
CRYPTOGRAPHIC AUTHENTICATOR
Want to compare parts?
  1. AT97SC3205T-U3A16-20
    Microchip Technology Inc
    IC CRYPTO TPM TSSOP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT97SC3205T-U3A16-20 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT97SC3205T-U3A16-20 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT97SC3205T-U3A16-20 would you like to use for your alert(s)?
  • Please alert me when AT97SC3205T-U3A16-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT97SC3205T-U3A16-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT97SC3205T-U3A16-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT97SC3205T-U3A16-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT97SC3205T-U3A16-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT97SC3205T-U3A16-20 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: