There are no models available for this part yet.
Overview of ATA6564-GBQW1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ATA6564-GBQW1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-ATA6564-GBQW1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now | |
DISTI #
ATA6564-GBQW1
|
Microchip Technology Inc | CANTRX w. Silent Mode + improved Wake, Projected EOL: 2044-04-06 RoHS: Compliant pbFree: Yes | 114000 |
|
$0.3500 / $0.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 132000 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
ATA6564-GBQW1
|
Avnet Silica | High-Speed CAN Transceiver with Silent Mode - CAN FD Ready (Alt: ATA6564-GBQW1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for ATA6564-GBQW1 by Microchip Technology Inc
Part Data Attributes for ATA6564-GBQW1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2017-06-19
|
Samacsys Manufacturer
|
Microchip
|
Data Rate
|
5000 Mbps
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
85 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
CAN TRANSCEIVER
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ATA6564-GBQW1
This table gives cross-reference parts and alternative options found for ATA6564-GBQW1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATA6564-GBQW1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULA430 | Ethernet Transceiver, MDMA20, METAL, MODULE-20 | TDK Corporation | ATA6564-GBQW1 vs ULA430 |
TM1250FSA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | ATA6564-GBQW1 vs TM1250FSA1 |
NLXT914PC.B3 | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | ATA6564-GBQW1 vs NLXT914PC.B3 |
MN86961APF-G | DATACOM, ETHERNET TRANSCEIVER, PQFP48, PLASTIC, QFP-48 | FUJITSU Semiconductor Limited | ATA6564-GBQW1 vs MN86961APF-G |
TCAN1043DMTTQ1 | Automotive CAN FD transceiver with flexible data-rate and wake input 14-VSON -55 to 125 | Texas Instruments | ATA6564-GBQW1 vs TCAN1043DMTTQ1 |
ML4658CP | Ethernet Transceiver, 1-Trnsvr, PDIP24, PLASTIC, DIP-24 | RF Micro Devices Inc | ATA6564-GBQW1 vs ML4658CP |
NQ83C96 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | LSI Corporation | ATA6564-GBQW1 vs NQ83C96 |
DP83223A | DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28 | Texas Instruments | ATA6564-GBQW1 vs DP83223A |
AM79C982-4JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | ATA6564-GBQW1 vs AM79C982-4JCT |
ML2652CQ | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC44, PLASTIC, LCC-44 | RF Micro Devices Inc | ATA6564-GBQW1 vs ML2652CQ |
Related Parts for ATA6564-GBQW1
-
ATMEGA8535L-8AURMicrocontrollers
-
ATA6564-GBQW0Network Interfaces
-
UC2845BD1R2GSwitching Regulator or Controllers
-
FCB20N60TMPower Field-Effect Transistors
-
TRS3243EIPWLine Driver or Receivers
-
BQ20Z60DBTRPower Management Circuits
-
AT94S05AL-25DGCField Programmable Gate Arrays
-
NCP612SQ18T2GLinear Regulator ICs
-
DAC7750IRHARDigital to Analog Converters