ATA8742C-PXQW-1
Microchip Technology Inc
Description: Embedded microC incl RF Tx for 433 MHz

Overview of ATA8742C-PXQW-1 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ATA8742C-PXQW-1 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1611-ATA8742C-PXQW-1CT-ND
DigiKey RF XMITTER UHF 429-439MHZ 24VQFN Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 441
In Stock
  • 1 $1.9500
  • 1 $1.9500
  • 25 $1.6200
  • 25 $1.6200
  • 100 $1.5625
$1.5625 / $1.9500 Buy Now
NAC Embedded microC incl RF Tx for 433 MHz - Package: 24 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 0
RFQ

CAD Models for ATA8742C-PXQW-1 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATA8742C-PXQW-1 by Microchip Technology Inc

ATA8742C-PXQW-1
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-24
Reach Compliance Code
compliant
ECCN Code
5A991.G
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES FOR 1.8V MIN AT 4MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N24
Length
5 mm
Number of I/O Lines
12
Number of Terminals
24
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
Speed
8 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATA8742C-PXQW-1
    Microchip Technology Inc
    Embedded microC incl RF Tx for 433 MHz
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATA8742C-PXQW-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATA8742C-PXQW-1 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATA8742C-PXQW-1 would you like to use for your alert(s)?
  • Please alert me when ATA8742C-PXQW-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATA8742C-PXQW-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATA8742C-PXQW-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATA8742C-PXQW-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATA8742C-PXQW-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATA8742C-PXQW-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: