Part Details for ATAR090 by Atmel Corporation
Overview of ATAR090 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATAR090
ATAR090 CAD Models
ATAR090 Part Data Attributes:
|
ATAR090
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATAR090
Atmel Corporation
Microcontroller, 4-Bit, MROM, MARC4 CPU, 4MHz, CMOS, PDSO20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 4 | |
CPU Family | MARC4 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 4 MHz | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |