Part Details for ATAVRBFLY by Microchip Technology Inc
Overview of ATAVRBFLY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATAVRBFLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2059
|
Newark | Atmega169, Lcd, Joystick, Jtag, Usi I/F, Evaluation Kit, Silicon Manufacturer:Atmel, No. Of Bits:8Bit, Silicon Family Name:Atmega, Core Architecture:Avr, Core Sub-Architecture:Megaavr, Silicon Core Number:Atmega169, Product Range:- Rohs Compliant: Yes |Microchip ATAVRBFLY Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ATAVRBFLY-ND
|
DigiKey | AVR BUTTERFLY ATMEGA169 EVAL BRD Lead time: 52 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATAVRBFLY
|
Avnet Americas | Evaluation Tool For Demonstrating The Capabilites Of The Latest AVR Technology - Boxed Product (Development Kits) (Alt: ATAVRBFLY) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
ATAVRBFLY
|
Microchip Technology Inc | AVR Butterfly, Projected EOL: RoHS: Compliant pbFree: Yes |
263 Alternates Available |
|
$55.6500 | Buy Now |
|
Onlinecomponents.com | ATmega169 Microcontroller Board 0.032MHz CPU 4MB Data Flash |
6 In Stock |
|
$81.9900 | Buy Now |
DISTI #
51625075
|
Verical | ATmega169 Microcontroller Evaluation Kit 0.032MHz CPU 4MB Data Flash Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 6 |
|
$99.3818 / $102.8733 | Buy Now |
DISTI #
ATAVRBFLY
|
Avnet Americas | Evaluation Tool For Demonstrating The Capabilites Of The Latest AVR Technology - Boxed Product (Development Kits) (Alt: ATAVRBFLY) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
|
Ameya Holding Limited | Evaluation Kit Demonstrating the Capabilities of the AVR with LCD | 94 |
|
RFQ | |
DISTI #
ATAVRBFLY
|
Avnet Silica | Evaluation Tool For Demonstrating The Capabilites Of The Latest AVR Technology (Alt: ATAVRBFLY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | ATmega169 Microcontroller Board 0.032MHz CPU 4MB Data Flash |
6 In Stock |
|
$81.9900 | Buy Now |