There are no models available for this part yet.
Overview of ATB226M016 by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATB226M016 by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC2817
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor ATB226M016 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now | |
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 22uF ±20% - 16WVDC - +105°C - 5mm Dia x 5.4mm RoHS: Compliant | 0 |
|
$0.0732 / $0.1534 | Buy Now | ||
DISTI #
ATB226M016
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20000 | 0 |
|
$0.0700 / $0.0800 | Buy Now |