Part Details for ATB226M025 by Cornell Dubilier Electronics Inc
Overview of ATB226M025 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATB226M025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-ATB226M025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25VDC 22uF 20% 160mA a. 100kHz | 0 |
|
$0.0780 / $0.0960 | Order Now |
Part Details for ATB226M025
ATB226M025 CAD Models
ATB226M025 Part Data Attributes
|
ATB226M025
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ATB226M025
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.0055 mA | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 112 mA | |
Size Code | 2321 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 5.3 mm |