Part Details for ATB227M050 by Illinois Capacitor Inc
Overview of ATB227M050 by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATB227M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2826
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor ATB227M050 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 22 Weeks | 0 |
|
$0.2740 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 220uF ±20% - 50WVDC - +105°C - 10mm Dia x 10.2mm RoHS: Compliant | 0 |
|
$0.2718 / $0.3261 | Buy Now |
DISTI #
ATB227M050
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 16000 | 0 |
|
$0.2400 / $0.2700 | Buy Now |