Part Details for ATBS-043-1205 by Amphenol Corporation
Overview of ATBS-043-1205 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24256ATBS0I#S0 | Renesas Electronics Corporation | EEPROM, TSSOP, /Tape & Reel | |
R1EX24256ATBS0A#S0 | Renesas Electronics Corporation | EEPROM |
Price & Stock for ATBS-043-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6623
|
Avnet Americas | Connector Backshell, 12Pos, Backshell, Amphenol AT Series Plug Connectors, 180? - Bulk (Alt: 77AK6623) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 165 Partner Stock |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
ATBS-043-1205
|
Avnet Americas | Connector Backshell, 12Pos, Backshell, Amphenol AT Series Plug Connectors, 180? - Boxed Product (Development Kits) (Alt: ATBS-043-1205) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.3472 / $1.9241 | Buy Now |
DISTI #
654-ATBS-043-1205
|
Mouser Electronics | Automotive Connectors BACKSHELL 12POS PLUG AT CONN RoHS: Compliant | 116 |
|
$1.4100 / $2.3900 | Buy Now |
DISTI #
83149878
|
Verical | Backshell 180° Polyamide 6/6 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2407 | Americas - 300 |
|
$1.4820 / $2.2100 | Buy Now |
DISTI #
70798035
|
Verical | Backshell 180° Polyamide 6/6 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2330 | Americas - 73 |
|
$1.5458 | Buy Now |
DISTI #
ATBS-043-1205
|
TTI | Automotive Connectors BACKSHELL 12POS PLUG AT CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 94 In Stock |
|
$1.1900 / $2.2500 | Buy Now |
DISTI #
C1S116748714557
|
Chip1Stop | Unclassified | 73 |
|
$1.9300 / $2.6200 | Buy Now |