Part Details for ATBS-229-0205 by Amphenol Sine Systems
Overview of ATBS-229-0205 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATBS-229-0205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9072
|
Newark | 2 Position Backshell, Fits At04-2P Receptacles, Enhanced Dovetail For Mounting Clips, Black |Amphenol Sine/tuchel ATBS-229-0205 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.4520 | Buy Now |
DISTI #
AMEATBS-229-0205
|
Heilind Electronics | ATBS-229-0205 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEATBS-229-0205
|
Interstate Connecting Components | ATBS-229-0205 | 0 |
|
Buy Now |