Part Details for ATC-2 by Coiltronics
Overview of ATC-2 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade Fast Acting 2A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL RoHS: Compliant | Alternative Product Available |
|
$1.9200 / $2.9100 | Buy Now |
|
Master Electronics | Fuse Blade Fast Acting 2A 32V Socket 19.3 X 5.25 X 12.5mm Automotive UL RoHS: Compliant | Alternative Product Available |
|
$1.9200 / $2.9100 | Buy Now |