Part Details for ATC-2 by Eaton Bussmann
Overview of ATC-2 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B2021
|
Newark | Fuse, Blade, 2A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2A, Voltage Rating Vdc:32V, Product Range:Atc Series, Body Material:Plastic, Colour Code:Grey, Fuse Size:12.5Mm X 19.3Mm X 5.25Mm, Fuse Terminals:Blade Rohs Compliant: Yes |Eaton Bussmann ATC-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$2.5300 / $4.2000 | Buy Now |
DISTI #
283-3732-ND
|
DigiKey | FUSE AUTO 2A 32VDC BLADE ATO/ATC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1172 In Stock |
|
$1.7515 / $4.2000 | Buy Now |
DISTI #
71390803
|
RS | ATC BLADE FUSE - 2 AMP | Bussmann by Eaton ATC-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 11 |
|
$3.8200 / $4.2000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 32VDC, 1000A (IR), INLINE/HOLDER | 80 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 32VDC, 1000A (IR), INLINE/HOLDER | 88 |
|
$1.1368 / $2.2735 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 2A, 32VDC, 1000A (IR), INLINE/HOLDER | 73 |
|
$1.5840 / $2.8800 | Buy Now |
Part Details for ATC-2
ATC-2 CAD Models
ATC-2 Part Data Attributes
|
ATC-2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ATC-2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 2A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 5.25 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 19.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ATC-2
This table gives cross-reference parts and alternative options found for ATC-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC-2 | Electric Fuse, Fast Blow, 2A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | ATC-2 vs ATC-2 |
BK/ATC-2 | FAST BLOW ELECTRIC FUSE, 2A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Eaton Bussmann | ATC-2 vs BK/ATC-2 |