Part Details for ATC-30 by Eaton Corporation
Overview of ATC-30 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Price & Stock for ATC-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2493
|
Avnet Americas | Fuse Blade 30A 32V Fast 2-Pin Socket Tin - Bulk (Alt: 94F2493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 118 Partner Stock |
|
$2.8800 / $3.1700 | Buy Now |
DISTI #
ATC-30
|
Avnet Americas | Fuse Blade 30A 32V Fast 2-Pin Socket Tin - Bulk (Alt: ATC-30) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2378 / $1.3731 | Buy Now |
DISTI #
504-ATC-30-2
|
Mouser Electronics | Automotive Fuses 30A 32V FAST ACTING RoHS: Compliant | 2274 |
|
$1.2100 / $2.2900 | Buy Now |
DISTI #
ATC-30
|
TTI | Automotive Fuses 30A 32V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.2600 / $1.9000 | Buy Now |
Part Details for ATC-30
ATC-30 CAD Models
ATC-30 Part Data Attributes
|
ATC-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ATC-30
Eaton Corporation
Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Breadth | 5.1 mm | |
Body Height | 12.28 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |