ATC-40
Description: Electric Fuse, Fast Blow, 40A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT

Overview of ATC-40 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7821KPZ Analog Devices 8-BIT ATC CONVERTER IC
AD7821KPZ-REEL Analog Devices 8-BIT ATC CONVERTER IC

CAD Models for ATC-40 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC-40 by Cooper Industries

ATC-40
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 32 VDC: 1000 A
Blow Characteristic
FAST
Body Breadth
5.25 mm
Body Height
12.5 mm
Body Length or Diameter
19.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
1000 A
Rated Current
40 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. ATC-40
    Cooper Industries
    Electric Fuse, Fast Blow, 40A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
    VS

Related Parts for ATC-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC-40 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC-40 by Cooper Industries

Select Manufacturer
Which Manufacturer of ATC-40 would you like to use for your alert(s)?
  • Please alert me when ATC-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC-40 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: