Part Details for ATDR2 (ALTERNATE: S212168) by Mersen Electrical Power
Overview of ATDR2 (ALTERNATE: S212168) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR2 (ALTERNATE: S212168)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978129
|
RS | Fuse Time-Delay Class CC Current Limiting 200kA AC/100kA DC 600VAC/300VDC 2A | Mersen ATDR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 21 |
|
$26.6400 | Buy Now |