Part Details for ATDR5-6PK by Mersen Electrical Power
Overview of ATDR5-6PK by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR5-6PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75343567
|
RS | Fuse, UL Class CC, Time-Delay, 600V AC / 300V DC, Non-Indicating, 5A (6-Pack) | Mersen ATDR5-6PK RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 58 Weeks, 0 Days Container: Package | 0 |
|
$263.7500 | RFQ |