Part Details for ATDR5 by Ferraz Shawmut
Overview of ATDR5 by Ferraz Shawmut
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 38 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass |
22 In Stock |
|
$21.4700 / $28.4300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 5A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | 1 |
|
$15.0000 | Buy Now |
|
Master Electronics | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass |
22 In Stock |
|
$21.4700 / $28.4300 | Buy Now |