Part Details for ATDR5 by Mersen Electrical Power
Overview of ATDR5 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATDR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATDR5-ND
|
DigiKey | CC TD FUSE 600V 5A ATDR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$21.7458 / $32.6200 | Buy Now |
DISTI #
71316280
|
Verical | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL Min Qty: 4 Package Multiple: 1 | Americas - 38 |
|
$21.2518 / $22.8144 | Buy Now |
DISTI #
78439338
|
Verical | Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 21 |
|
$34.0731 / $35.9873 | Buy Now |
Part Details for ATDR5
ATDR5 CAD Models
ATDR5 Part Data Attributes:
|
ATDR5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATDR5
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATDR5
This table gives cross-reference parts and alternative options found for ATDR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATDR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGD5 | Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | ATDR5 vs LGD5 |
JTD005ID | Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR5 vs JTD005ID |
FLSR5ID | Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR5 vs FLSR5ID |
FLSR005ID | Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR5 vs FLSR005ID |
A6K5R | Electric Fuse, Fast Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATDR5 vs A6K5R |
LLSRK005ID | Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | ATDR5 vs LLSRK005ID |