Part Details for ATE1-63-6AS by Analog Technologies Inc
Overview of ATE1-63-6AS by Analog Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATE1-63-6AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4022-ATE1-63-6AS-ND
|
DigiKey | DTMAX 63C 7.6V 6A 25.2W 40*20*3. Min Qty: 1 Lead time: 1 Weeks Container: Bag |
5 In Stock |
|
$18.1800 / $21.6900 | Buy Now |
DISTI #
3838-ATE1-63-6ASTB-ND
|
DigiKey | DTMAX 63C 7.6V 6A 25.2W 40*20*3 Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
2 In Stock |
|
$13.0000 / $14.5000 | Buy Now |