Part Details for ATF-36077-STR by Hewlett Packard Co
Overview of ATF-36077-STR by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Part Details for ATF-36077-STR
ATF-36077-STR CAD Models
ATF-36077-STR Part Data Attributes
|
ATF-36077-STR
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
ATF-36077-STR
Hewlett Packard Co
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DISK BUTTON, O-CRDB-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 3 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KU BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 11 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for ATF-36077-STR
This table gives cross-reference parts and alternative options found for ATF-36077-STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-36077-STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF-36077STR | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Agilent Technologies Inc | ATF-36077-STR vs ATF-36077STR |
ATF-36077-TRI | KU BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, CERAMIC, MICROSTRIP PACKAGE-4 | Avago Technologies | ATF-36077-STR vs ATF-36077-TRI |
ATF-36077-TRI | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Broadcom Limited | ATF-36077-STR vs ATF-36077-TRI |
ATF-36077-TR1 | KU BAND, GaAs, N-CHANNEL, RF SMALL SIGNAL, HEMFET, CERAMIC, MICROSTRIP PACKAGE-4 | Avago Technologies | ATF-36077-STR vs ATF-36077-TR1 |
ATF-36077-TRI | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Hewlett Packard Co | ATF-36077-STR vs ATF-36077-TRI |
ATF-36077TR1G | KU BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET | Avago Technologies | ATF-36077-STR vs ATF-36077TR1G |
ATF-36077-TR | RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Broadcom Limited | ATF-36077-STR vs ATF-36077-TR |
ATF-36077-TR1 | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Agilent Technologies Inc | ATF-36077-STR vs ATF-36077-TR1 |
ATF-36077-STRG | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, CERAMIC, MICROSTRIP PACKAGE-4 | Agilent Technologies Inc | ATF-36077-STR vs ATF-36077-STRG |
ATF-36077TR1 | RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Silicon, N-Channel, High Electron Mobility FET | Hewlett Packard Co | ATF-36077-STR vs ATF-36077TR1 |