Part Details for ATF13-08PA-BM03 by Amphenol Corporation
Overview of ATF13-08PA-BM03 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-08PA-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATF13-08PA-BM03
|
Avnet Americas | Automotive Connector, Board Lock AT Series, Right Angle Receptacle, 8 Contacts, PCB Pin - Boxed Product (Development Kits) (Alt: ATF13-08PA-BM03) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Box | 0 |
|
$6.4698 / $9.2407 | Buy Now |
DISTI #
28AH8588
|
Avnet Americas | Automotive Connector, Board Lock AT Series, Right Angle Receptacle, 8 Contacts, PCB Pin - Bulk (Alt: 28AH8588) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $11.8600 | Buy Now |
DISTI #
654-ATF13-08PA-BM03
|
Mouser Electronics | Automotive Connectors 8Pin A Key Snap Fit Tin RoHS: Compliant | 10 |
|
$6.0700 / $11.5300 | Buy Now |
DISTI #
ATF13-08PA-BM03
|
Avnet Abacus | Automotive Connector, Board Lock AT Series, Right Angle Receptacle, 8 Contacts, PCB Pin (Alt: ATF13-08PA-BM03) RoHS: Compliant Min Qty: 700 Package Multiple: 350 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATF13-08PA-BM03
ATF13-08PA-BM03 CAD Models
ATF13-08PA-BM03 Part Data Attributes
|
ATF13-08PA-BM03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF13-08PA-BM03
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.917 inch | |
Body Depth | 1.177 inch | |
Body Length | 1.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |