Part Details for ATF13-08PA-BM31 by Amphenol Sine Systems
Overview of ATF13-08PA-BM31 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-08PA-BM31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8591
|
Newark | Automotive Conn, 8Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-08PA-BM31 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $20.0400 | Buy Now |
DISTI #
69AH6590
|
Newark | Automotive Connector, R/A, Rcpt, 8Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-08PA-BM31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $20.8400 | Buy Now |
DISTI #
889-ATF13-08PA-BM31-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$15.6360 / $21.7500 | Buy Now |
DISTI #
72032158
|
RS | Board Mount Header, Right Angle, AT, 8 Pin, Extended height | Amphenol Sine Systems ATF13-08PA-BM31 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6300 | RFQ |
DISTI #
AMEATF13-08PA-BM31
|
Heilind Electronics | A SER R/A BD MT HDR 8POS EXT HGT GOLD | Americas - 18 in Stock |
|
$12.4130 / $17.7060 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 8 Pin, 3X Screw Boss, Extended height, Gold plate RoHS: Compliant | 0 |
|
$14.4100 / $29.5500 | Buy Now |
DISTI #
AMEATF13-08PA-BM31
|
Interstate Connecting Components | A SER R/A BD MT HDR 8POS EXT HGT GOLD | 6 |
|
$12.4130 / $17.7060 | Buy Now |
|
Powell Electronics | Board Mount Header, Right Angle, AT, 8 P Min Qty: 125 | 165 |
|
$213.7500 / $1,300.0000 | Buy Now |