Part Details for ATF13-08PD-BM11 by Amphenol Sine Systems
Overview of ATF13-08PD-BM11 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-08PD-BM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8607
|
Newark | Automotive Conn, 8Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:8Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-08PD-BM11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.8500 | Buy Now |
DISTI #
889-ATF13-08PD-BM11-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
47 In Stock |
|
$7.9120 / $13.0900 | Buy Now |
DISTI #
72032206
|
RS | Board Mount Header, Right Angle, AT, 8 Pin, D-key, Screw Boss, Gold plate | Amphenol Sine Systems ATF13-08PD-BM11 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2700 | RFQ |
DISTI #
AMEATF13-08PD-BM11
|
Heilind Electronics | A SER R/A BD MT HDR 8POS D-KEY SCREW BOSS GOLD | Americas - 0 in Stock |
|
$6.5501 / $8.7769 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 8 Pin, D-key, Screw Boss, Gold plate RoHS: Compliant |
350 Partner Stock |
|
$6.3000 / $10.1600 | Buy Now |
DISTI #
AMEATF13-08PD-BM11
|
Interstate Connecting Components | A SER R/A BD MT HDR 8POS D-KEY SCREW BOSS GOLD | 0 |
|
$6.5501 / $8.7769 | Buy Now |
DISTI #
3399838
|
element14 Asia-Pacific | AUTOMOTIVE CONNECTOR, R/A, RCPT, 8POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.9780 / $12.4193 | Buy Now |
DISTI #
3399838
|
Farnell | AUTOMOTIVE CONNECTOR, R/A, RCPT, 8POS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$8.1397 / $12.5235 | Buy Now |
|
Master Electronics | Board Mount Header, Right Angle, AT, 8 Pin, D-key, Screw Boss, Gold plate RoHS: Compliant |
350 Partner Stock |
|
$6.3000 / $10.1600 | Buy Now |