Part Details for ATF13-12PA-BM13 by Amphenol Sine Systems
Overview of ATF13-12PA-BM13 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-12PA-BM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0654
|
Newark | Automotive Conn, 12Pos, R/A Rcpt, Grey, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PA-BM13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$4.6200 | Buy Now |
DISTI #
69AH6613
|
Newark | Automotive Connector, R/A, Rcpt, 12Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PA-BM13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $11.1800 | Buy Now |
DISTI #
889-ATF13-12PA-BM13-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1892 In Stock |
|
$5.4241 / $9.1100 | Buy Now |
DISTI #
72032181
|
RS | Board Mount Header, Right Angle, AT, 12 Pin, A-key, Screw Boss, Tin plate | Amphenol Sine Systems ATF13-12PA-BM13 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 / $9.3600 | RFQ |
DISTI #
AMEATF13-12PA-BM13
|
Heilind Electronics | A SER R/A BD MT HDR 12POS A-KEY SCREW BOSS TIN | Americas - 0 in Stock |
|
$4.4463 / $5.9629 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 12 Pin, A-key, Screw Boss, Tin plate RoHS: Compliant |
1975 In Stock |
|
$4.4000 / $7.9900 | Buy Now |
DISTI #
AMEATF13-12PA-BM13
|
Interstate Connecting Components | A SER R/A BD MT HDR 12POS A-KEY SCREW BOSS TIN | 0 |
|
$4.4463 / $5.9629 | Buy Now |
|
Powell Electronics | Board Mount Header, Right Angle, AT, 12 Min Qty: 250 | 1238 |
|
$4.6620 / $5.7650 | Buy Now |
|
Master Electronics | Board Mount Header, Right Angle, AT, 12 Pin, A-key, Screw Boss, Tin plate RoHS: Compliant |
1975 In Stock |
|
$4.4000 / $7.9900 | Buy Now |