There are no models available for this part yet.
Overview of ATF13-12PB-BM03 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices | uP V Ref | |
LT1034CS8-1.2#PBF | Analog Devices | uP 2x Ref | |
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for ATF13-12PB-BM03 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AH6617
|
Newark | Automotive Connector, R/A, Rcpt, 12Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PB-BM03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 476 |
|
$6.0900 / $9.6400 | Buy Now | |
DISTI #
33AH0656
|
Newark | Automotive Conn, 12Pos, R/A Rcpt, Black, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PB-BM03 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $5.3900 | Buy Now | |
DISTI #
889-ATF13-12PB-BM03-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 125 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3104 | Buy Now | |
DISTI #
72032169
|
RS | Board Mount Header, Right Angle, AT, 12 Pin, B-key, Snap Fit, Tin plate | Amphenol Sine Systems ATF13-12PB-BM03 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $9.3100 | RFQ | |
DISTI #
AMEATF13-12PB-BM03
|
Heilind Electronics | A SER R/A BD MT HDR 12POS B-KEY SNAP FIT TIN | Americas - 18 in Stock |
|
$4.1517 / $5.9324 | Buy Now | |
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 12 Pin, B-key, Snap Fit, Tin plate RoHS: Compliant |
20 Partner Stock |
|
$5.1500 / $9.1700 | Buy Now | ||
DISTI #
70373461
|
Verical | Conn Wire to Board RCP 12 POS 4.42mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$8.6100 | Buy Now | |
DISTI #
AMEATF13-12PB-BM03
|
Interstate Connecting Components | A SER R/A BD MT HDR 12POS B-KEY SNAP FIT TIN | 6 |
|
$4.1517 / $5.9324 | Buy Now | |
Master Electronics | Board Mount Header, Right Angle, AT, 12 Pin, B-key, Snap Fit, Tin plate RoHS: Compliant |
20 Partner Stock |
|
$5.1500 / $9.1700 | Buy Now |
CAD Models for ATF13-12PB-BM03 by Amphenol Sine Systems
Part Data Attributes for ATF13-12PB-BM03 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|