Part Details for ATF13-12PB-BM31 by Amphenol Sine Systems
Overview of ATF13-12PB-BM31 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-12PB-BM31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6620
|
Newark | Automotive Connector, R/A, Rcpt, 12Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PB-BM31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3500 / $23.1600 | Buy Now |
DISTI #
28AH8613
|
Newark | Automotive Conn, 12Pos, Rcpt, 13A, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PB-BM31 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $24.3900 | Buy Now |
DISTI #
889-ATF13-12PB-BM31-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$17.7125 / $25.6080 | Buy Now |
DISTI #
72032152
|
RS | Board Mount Header, Right Angle, AT, 12 Pin, B-key, Extended height | Amphenol Sine Systems ATF13-12PB-BM31 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4000 | RFQ |
DISTI #
AMEATF13-12PB-BM31
|
Heilind Electronics | A SER R/A BD MT HDR 12POS B-key EXT HGT GOLD | Americas - 15 in Stock |
|
$15.1200 / $21.5544 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 12 Pin, B-key, 3X Screw Boss, Extended height, Gold plate RoHS: Compliant | 0 |
|
$16.1100 / $24.9400 | Buy Now |
DISTI #
AMEATF13-12PB-BM31
|
Interstate Connecting Components | A SER R/A BD MT HDR 12POS B-key EXT HGT GOLD | 5 |
|
$15.1200 / $21.5544 | Buy Now |
Part Details for ATF13-12PB-BM31
ATF13-12PB-BM31 CAD Models
ATF13-12PB-BM31 Part Data Attributes:
|
ATF13-12PB-BM31
Amphenol Sine Systems
Buy Now
|
Compare Parts:
ATF13-12PB-BM31
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |