Part Details for ATF13-12PD-BM01 by Amphenol Sine Systems
Overview of ATF13-12PD-BM01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
7203L12PDG | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V |
Price & Stock for ATF13-12PD-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6628
|
Newark | Automotive Connector, R/A, Rcpt, 12Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PD-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$15.5600 / $22.0100 | Buy Now |
DISTI #
889-ATF13-12PD-BM01-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$10.6808 / $12.7400 | Buy Now |
DISTI #
72032174
|
RS | Board Mount Header, Right Angle, AT, 12 Pin, D-key, Snap Fit, Gold plate | Amphenol Sine Systems ATF13-12PD-BM01 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5700 / $19.3900 | RFQ |
DISTI #
AMEATF13-12PD-BM01
|
Heilind Electronics | A SER R/A BD MT HDR 12POS D-KEY SNAP FIT GOLD | Americas - 18 in Stock |
|
$10.9683 / $15.6372 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 12 Pin, D-key, Snap Fit, Gold plate RoHS: Compliant | 0 |
|
$12.7300 / $26.1000 | Buy Now |
DISTI #
AMEATF13-12PD-BM01
|
Interstate Connecting Components | A SER R/A BD MT HDR 12POS D-KEY SNAP FIT GOLD | 6 |
|
$10.9683 / $15.6372 | Buy Now |