Part Details for ATF13-12PD-BM13 by Amphenol Sine Systems
Overview of ATF13-12PD-BM13 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-12PD-BM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6631
|
Newark | Automotive Connector, R/A, Rcpt, 12Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-12PD-BM13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 506 |
|
$7.5600 / $11.3300 | Buy Now |
DISTI #
889-ATF13-12PD-BM13-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
51 In Stock |
|
$5.7700 / $9.6900 | Buy Now |
DISTI #
72032180
|
RS | Board Mount Header, Right Angle, AT, 12 Pin, D-key, Screw Boss, Tin plate | Amphenol Sine Systems ATF13-12PD-BM13 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $8.6400 | RFQ |
DISTI #
AMEATF13-12PD-BM13
|
Heilind Electronics | A SER R/A BD MT HDR 12POS D-KEY SCREW BOSS TIN | Americas - 18 in Stock |
|
$4.4463 / $6.3432 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 12 Pin, D-key, Screw Boss, Tin plate RoHS: Compliant |
125 Partner Stock |
|
$4.2200 / $8.2100 | Buy Now |
DISTI #
AMEATF13-12PD-BM13
|
Interstate Connecting Components | A SER R/A BD MT HDR 12POS D-KEY SCREW BOSS TIN | 6 |
|
$4.4463 / $6.3432 | Buy Now |
|
Master Electronics | Board Mount Header, Right Angle, AT, 12 Pin, D-key, Screw Boss, Tin plate RoHS: Compliant |
125 Partner Stock |
|
$4.2200 / $8.2100 | Buy Now |