Part Details for ATF13-3P-BM31J1939 by Amphenol Sine Systems
Overview of ATF13-3P-BM31J1939 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF13-3P-BM31J1939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6649
|
Newark | Automotive Connector, R/A, Rcpt, 3Pos Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-3P-BM31J1939 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $11.7000 | Buy Now |
DISTI #
28AH8634
|
Newark | Automotive Conn, 3Pos, Rcpt, 13A, 250Vdc, Product Range:At Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATF13-3P-BM31J1939 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $7.5900 | Buy Now |
DISTI #
889-ATF13-3P-BM31J1939-ND
|
DigiKey | BOARD MOUNT HEADER, RIGHT ANGLE, Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
40 In Stock |
|
$6.1625 / $8.5040 | Buy Now |
DISTI #
72032183
|
RS | Board Mount Header, Right Angle, AT, 3 Pin, Extended height, J1939 | Amphenol Sine Systems ATF13-3P-BM31J1939 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 | RFQ |
DISTI #
AMEATF13-3P-BM31J1939
|
Heilind Electronics | A SER R/A BD MT HDR 3POS EXT HGT GOLD J1939 | Americas - 30 in Stock |
|
$5.0214 / $6.7082 | Buy Now |
|
Onlinecomponents.com | Board Mount Header, Right Angle, AT, 3 Pin, 3X Screw Boss, Extended height, Gold plate, J1939 RoHS: Compliant | 0 |
|
$4.7600 / $8.6800 | Buy Now |
DISTI #
AMEATF13-3P-BM31J1939
|
Interstate Connecting Components | A SER R/A BD MT HDR 3POS EXT HGT GOLD J1939 | 10 |
|
$5.0214 / $6.7082 | Buy Now |
DISTI #
3399793
|
element14 Asia-Pacific | AUTOMOTIVE CONNECTOR, R/A, RCPT, 3POS RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3995 / $10.7399 | Buy Now |
DISTI #
3399793
|
Farnell | AUTOMOTIVE CONNECTOR, R/A, RCPT, 3POS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$6.6648 / $11.6791 | Buy Now |
Part Details for ATF13-3P-BM31J1939
ATF13-3P-BM31J1939 CAD Models
ATF13-3P-BM31J1939 Part Data Attributes:
|
ATF13-3P-BM31J1939
Amphenol Sine Systems
Buy Now
|
Compare Parts:
ATF13-3P-BM31J1939
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |