Part Details for ATF22V10B-10PC by Atmel Corporation
Overview of ATF22V10B-10PC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATF22V10B-10PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH PLD, 10 ns, PDIP24 | 67 |
|
$2.7300 / $6.3000 | Buy Now |
|
Quest Components | FLASH PLD, 10 ns, PDIP24 | 60 |
|
$15.6250 / $16.2500 | Buy Now |
Part Details for ATF22V10B-10PC
ATF22V10B-10PC CAD Models
ATF22V10B-10PC Part Data Attributes:
|
ATF22V10B-10PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10B-10PC
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; POWER-UP RESET; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 90 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10B-10PC
This table gives cross-reference parts and alternative options found for ATF22V10B-10PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10B-10PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP22V10PC-10 | OT PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Altera Corporation | ATF22V10B-10PC vs EP22V10PC-10 |
PALCE22V10H-10PC | EE PLD, 10ns, CMOS, PDIP24, | Vantis Corporation | ATF22V10B-10PC vs PALCE22V10H-10PC |
GAL22V10D-10LD/883 | EE PLD, 10ns, PAL-Type, CMOS, CDIP24, CERDIP-24 | Lattice Semiconductor Corporation | ATF22V10B-10PC vs GAL22V10D-10LD/883 |
ATF22V10B-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10B-10PC vs ATF22V10B-10PI |
AT22V10B-10PI | OT PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | ATF22V10B-10PC vs AT22V10B-10PI |
5962-8984106LA | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | ATF22V10B-10PC vs 5962-8984106LA |
5962-8984106LA | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-10PC vs 5962-8984106LA |
PALCE22V10-10DMB | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | ATF22V10B-10PC vs PALCE22V10-10DMB |
5962-8984106LX | Flash PLD, 12ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | ATF22V10B-10PC vs 5962-8984106LX |
GAL22V10D-10LPI | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF22V10B-10PC vs GAL22V10D-10LPI |