Part Details for ATHD-1PS-12 (16) by Amphenol Industrial Operations
Overview of ATHD-1PS-12 (16) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD-1PS-12 (16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHD-1PS-12(16)-ND
|
DigiKey | CONN PLUG HSG FMALE 1POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
158 In Stock |
|
$1.5453 / $2.3300 | Buy Now |
DISTI #
70458110
|
RS | Conn., Circ., Plug, Sz 12 for 16 Gauge, Single Pole, Less Contact, ATHD Ser. | Amphenol Industrial ATHD-1PS-12 (16) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.3500 | RFQ |
DISTI #
AMMATHD-1PS-12 (16)
|
Heilind Electronics | SZ 12 PLUG FOR SZ 12 TERM CRIMPS A 16AWG CABLE, LESS | Americas - 75 in Stock |
|
$15,652.1740 / $20,000.0000 | Buy Now |
DISTI #
AMMATHD-1PS-12 (16)
|
Interstate Connecting Components | SZ 12 PLUG FOR SZ 12 TERM CRIMPS A 16AWG CABLE, LESS | 225 |
|
$15,652.1740 / $20,000.0000 | Buy Now |