Part Details for ATHD-1RP-12(16) by Amphenol Corporation
Overview of ATHD-1RP-12(16) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD-1RP-12(16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-ATHD-1RP-12(16)
|
Mouser Electronics | Heavy Duty Power Connectors SZ12 RCP SZ 12 TERM CRM 16AWG CBL ASM LC RoHS: Compliant | 0 |
|
$2.3100 / $2.5600 | Order Now |
Part Details for ATHD-1RP-12(16)
ATHD-1RP-12(16) CAD Models
ATHD-1RP-12(16) Part Data Attributes
|
ATHD-1RP-12(16)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHD-1RP-12(16)
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.71 inch | |
Body Depth | 2.073 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 35 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |