Part Details for ATHD04-1-4P-BM14 by Amphenol Sine Systems
Overview of ATHD04-1-4P-BM14 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD04-1-4P-BM14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4890
|
Newark | Single Pole, Receptacle, Pin, Size 4 Contact, Threaded Insert, Nickel Plated, Potting, Black Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD04-1-4P-BM14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$17.1800 / $34.2500 | Buy Now |
DISTI #
889-ATHD04-1-4P-BM14-ND
|
DigiKey | SINGLE POLE, RECEPTACLE, PIN, SI Min Qty: 10 Lead time: 18 Weeks Container: Box |
240 In Stock |
|
$19.7430 | Buy Now |
DISTI #
AMEATHD04-1-4P-BM14
|
Heilind Electronics | SINGLE POLE RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single Pole Receptacle - Pin - Size 4 Contact - Threaded Insert - Nickel Plated - Potting - Black RoHS: Compliant | 0 |
|
$6.1300 / $12.8400 | Buy Now |
DISTI #
AMEATHD04-1-4P-BM14
|
Interstate Connecting Components | SINGLE POLE RECEPTACLE, PIN, S | 0 |
|
Buy Now |