Part Details for ATHD04-1-4P-L013 by Amphenol Sine Systems
Overview of ATHD04-1-4P-L013 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD04-1-4P-L013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3380
|
Newark | Automotive Housing, 1Pos, Rcpt, 100A, Product Range:At Sr01 Series™, Gender:Receptacle, No. Of Positions:1Positions, For Use With:Amphenol At Series Size 4 Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATHD04-1-4P-L013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $8.5500 | Buy Now |
DISTI #
889-3477-ND
|
DigiKey | CONN RCPT HSG MALE 1POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
214 In Stock |
|
$4.9260 / $8.2700 | Buy Now |
DISTI #
73213262
|
RS | 1 Position Receptacle, Flush Flange Mount 100A,1000V, Pin, environmentally sealed | Amphenol Sine Systems ATHD04-1-4P-L013 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $7.9100 | RFQ |
|
Future Electronics | 1 Position Receptacle Flush Flange Mount 100A / 1000V environmentally sealed RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.8800 / $5.6800 | Buy Now |
DISTI #
AMEATHD04-1-4P-L013
|
Heilind Electronics | 1P RCPT 100A/1000V FLNGE MT, IP67/69k | Americas - 0 in Stock |
|
$4.2359 / $5.6891 | Buy Now |
|
Onlinecomponents.com | 1 Position Receptacle, Flush Flange Mount 100A / 1000V, Pin, environmentally sealed RoHS: Compliant |
235 In Stock |
|
$4.9900 / $8.1100 | Buy Now |
DISTI #
70331702
|
Verical | Conn Housing RCP 1 POS ST Flange Mount Black Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2111 | Americas - 235 |
|
$7.3840 / $10.5430 | Buy Now |
DISTI #
AMEATHD04-1-4P-L013
|
Interstate Connecting Components | 1P RCPT 100A/1000V FLNGE MT, IP67/69k | 0 |
|
$4.2359 / $5.6891 | Buy Now |
|
Master Electronics | 1 Position Receptacle, Flush Flange Mount 100A / 1000V, Pin, environmentally sealed RoHS: Compliant |
235 In Stock |
|
$4.9900 / $8.1100 | Buy Now |