Part Details for ATHD04-1-8P-8G-M4 by Amphenol Corporation
Overview of ATHD04-1-8P-8G-M4 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ATHD04-1-8P-8G-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8298
|
Avnet Americas | Circular Cable Assembly, Pin, Circular Receptacle to Free End, 1 Positions, 13.1 ft, 4 m, Black - Bulk (Alt: 33AK8298) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$57.0300 / $82.1400 | Buy Now |
DISTI #
ATHD04-1-8P-8G-M4
|
Avnet Americas | Circular Cable Assembly, Pin, Circular Receptacle to Free End, 1 Positions, 13.1 ft, 4 m, Black - Boxed Product (Development Kits) (Alt: ATHD04-1-8P-8G-M4) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$47.9104 / $61.4768 | Buy Now |
DISTI #
654-ATHD04-1-8P-8GM4
|
Mouser Electronics | Sensor Cables / Actuator Cables 1 Position Single-ended Overmolded Cable Assembly, Receptacle, Contact Size 8, 8AWG, 4 Meter Length RoHS: Compliant | 12 |
|
$46.7900 / $65.3400 | Buy Now |
Part Details for ATHD04-1-8P-8G-M4
ATHD04-1-8P-8G-M4 CAD Models
ATHD04-1-8P-8G-M4 Part Data Attributes
|
ATHD04-1-8P-8G-M4
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHD04-1-8P-8G-M4
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 2 Days | |
Connector Type | COMBINATION LINE CONNECTOR |