There are no models available for this part yet.
Overview of ATHD04-1-8P-8G-M5 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for ATHD04-1-8P-8G-M5 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK8299
|
Avnet Americas | Circular Cable Assembly, Pin, Circular Receptacle to Free End, 1 Positions, 16.4 ft, 5 m, Black - Bulk (Alt: 33AK8299) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$66.6500 / $96.6900 | Buy Now | |
DISTI #
ATHD04-1-8P-8G-M5
|
Avnet Americas | Circular Cable Assembly, Pin, Circular Receptacle to Free End, 1 Positions, 16.4 ft, 5 m, Black - Boxed Product (Development Kits) (Alt: ATHD04-1-8P-8G-M5) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$56.3843 / $72.3650 | Buy Now | |
DISTI #
654-ATHD04-1-8P-8GM5
|
Mouser Electronics | Sensor Cables / Actuator Cables 1 Position Single-ended Overmolded Cable Assembly, Receptacle, Contact Size 8, 8AWG, 5 Meter Length RoHS: Compliant | 12 |
|
$55.0600 / $76.9200 | Buy Now | |
DISTI #
C1S116744395345
|
Chip1Stop | Unclassified RoHS: Compliant | 8 |
|
$54.3000 | Buy Now |
CAD Models for ATHD04-1-8P-8G-M5 by Amphenol Corporation
Part Data Attributes for ATHD04-1-8P-8G-M5 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
19 Weeks, 2 Days
|
Connector Type
|
COMBINATION LINE CONNECTOR
|