Part Details for ATHD04-1-8P-BM12 by Amphenol Corporation
Overview of ATHD04-1-8P-BM12 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag | |
CR05BM-12A-A6#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag | |
CR05BM-12A#BD0 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use |
Price & Stock for ATHD04-1-8P-BM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHD04-1-8P-BM12
|
Avnet Americas | Single Pole, Receptacle, Pin, Size 8 Contact, Threaded Insert, Gold Plated, Potting, Black - Boxed Product (Development Kits) (Alt: ATHD04-1-8P-BM12) RoHS: Not Compliant Min Qty: 440 Package Multiple: 440 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$7.1322 / $10.1867 | Buy Now |
DISTI #
654-ATHD04-1-8P-BM12
|
Mouser Electronics | Heavy Duty Power Connectors Single Pole Receptacle, Pin, Size 8 Contact, Self-Threading, Gold Plated, Potting, Black RoHS: Compliant | 0 |
|
$5.9900 / $6.6900 | Order Now |