Part Details for ATHD06-1-4S by Amphenol Corporation
Overview of ATHD06-1-4S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATHD06-1-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATHD06-1-4S
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 1 Positions - Boxed Product (Development Kits) (Alt: ATHD06-1-4S) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Box | 0 |
|
$1.8628 / $2.6605 | Buy Now |
DISTI #
99AC3381
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 1 Positions - Bulk (Alt: 99AC3381) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 404 Partner Stock |
|
$2.4400 / $3.0400 | Buy Now |
DISTI #
654-ATHD06-1-4S
|
Mouser Electronics | Heavy Duty Power Connectors 1 Pos Plg 100A/1000V Socket Envir Sealed RoHS: Compliant | 2547 |
|
$1.5800 / $2.4400 | Buy Now |
DISTI #
ATHD06-1-4S
|
TTI | Heavy Duty Power Connectors 1 Pos Plg 100A/1000V Socket Envir Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.4900 / $2.0100 | Buy Now |
DISTI #
ATHD06-1-4S
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 1 Positions - Boxed Product (Development Kits) (Alt: ATHD06-1-4S) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Box | 0 |
|
$1.8628 / $2.6605 | Buy Now |
DISTI #
99AC3381
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 1 Positions - Bulk (Alt: 99AC3381) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 404 Partner Stock |
|
$2.4400 / $3.0400 | Buy Now |
DISTI #
ATHD06-1-4S
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 1 Positions - Boxed Product (Development Kits) (Alt: ATHD06-1-4S) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Box | 0 |
|
$1.8628 / $2.6605 | Buy Now |
DISTI #
99AC3381
|
Avnet Americas | Automotive Connector Housing, AT Series, Plug, 1 Positions - Bulk (Alt: 99AC3381) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 404 Partner Stock |
|
$2.4400 / $3.0400 | Buy Now |
DISTI #
ATHD06-1-4S
|
Avnet Abacus | Automotive Connector Housing, AT Series, Plug, 1 Positions (Alt: ATHD06-1-4S) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$1.8500 / $1.9900 | Buy Now |
Part Details for ATHD06-1-4S
ATHD06-1-4S CAD Models
ATHD06-1-4S Part Data Attributes
|
ATHD06-1-4S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATHD06-1-4S
Amphenol Corporation
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | COMBINATION LINE CONNECTOR |